
* Images are for reference only
CTLSH01-30 TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTLSH01-30 TR PBFREE
- JLCPCB Part #
- C6538895
- Package
- 0201
- Description
- -65℃~+125℃ 1 Independent 100mA 300nA@10V 30V 460mV@10mA 500mA 0201 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1456
200+
$0.0581
500+
$0.0562
1000+
$0.0552
Related Products
Welcome back, may I help you?