
* Images are for reference only
CTH8RF-271K
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTH8RF-271K
- JLCPCB Part #
- C5579685
- Package
- Plugin,D=11.9mm
- Description
- 1.6A 1.6A 210mΩ 270uH ±10% 插件,D=11.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7090
250+
$1.8785
500+
$1.8159
1000+
$1.7854
Welcome back, may I help you?