
* Images are for reference only
CTH8RF-223K
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTH8RF-223K
- JLCPCB Part #
- C7116745
- Package
- Plugin,D=11.9mm
- Description
- 130mA 17Ω 190mA 22mH ±10% Plugin,D=11.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2240
250+
$5.2771
500+
$5.1014
1000+
$5.0144
Welcome back, may I help you?