
* Images are for reference only
CTH7VF-470K
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTH7VF-470K
- JLCPCB Part #
- C17455696
- Package
- Plugin,D6.8xL15.3mm
- Description
- 1.8A 110mΩ 47uH 6MHz 800mA ±10% 插件,D6.8xL15.3mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1324
250+
$0.4527
500+
$0.4382
1000+
$0.4301
Welcome back, may I help you?