
* Images are for reference only
CTH6EF-150K
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTH6EF-150K
- JLCPCB Part #
- C17250639
- Package
- Plugin,D4.1xL12.7mm
- Description
- 1.2A 13MHz 150mΩ 15uH 790mA ±10% Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0309
200+
$0.4124
500+
$0.3979
1000+
$0.3915
Welcome back, may I help you?