
CT0402QWF-56NJ
- Manufacturer
- MFR.Part #
- CT0402QWF-56NJ
- JLCPCB Part #
- C6490594
- Package
- 0402
- Description
- 1.17Ω 56nH ±5% 0402 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | 0402 | |
| Inductance | 56nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.17Ω |

* Images are for reference only
CT0402QWF-56NJ
Extended- Manufacturer
- MFR.Part #
- CT0402QWF-56NJ
- JLCPCB Part #
- C6490594
- Package
- 0402
- Description
- 1.17Ω 56nH ±5% 0402 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CT0402QWF-56NJ
Extended- Manufacturer
- MFR.Part #
- CT0402QWF-56NJ
- JLCPCB Part #
- C6490594
- Package
- 0402
- Description
- 1.17Ω 56nH ±5% 0402 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT0402QWF-56NJ Specifications
CT0402QWF-56NJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | 0402 | |
| Inductance | 56nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.17Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT0402QWF-56NJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CT0402QWF-56NJ Documents
CT0402QWF-56NJ datasheets or manufacturer documentation.
Datasheet: CT0402QWF-56NJ Datasheet (PDF)
CT0402QWF-56NJ Schematic Symbol & PCB Footprint
The CT0402QWF-56NJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.