
* Images are for reference only
CTFCF-560K
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTFCF-560K
- JLCPCB Part #
- C5634328
- Package
- Plugin,D=38.1mm
- Description
- 56uH 690mΩ 950mA ±10% 插件,D=38.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6636
250+
$1.8616
500+
$1.7987
1000+
$1.7680
Welcome back, may I help you?