
* Images are for reference only
CTDR6F-821K
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTDR6F-821K
- JLCPCB Part #
- C6491187
- Package
- Plugin,D=50.8mm
- Description
- 104mΩ 820uH 9.4A ±10% Plugin,D=50.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.4430
250+
$24.9157
500+
$24.0826
1000+
$23.6717
Welcome back, may I help you?