This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1SMB22A TR13 PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
1SMB22A TR13 PBFREE
JLCPCB Part #
C7169114
Package
SMB
Description
-65℃~+150℃ 16.9A@10/1000us 22V 28V 35.5V 5uA 600W@10/1000us TVS Unidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4499
200+ $0.1796
500+ $0.1735
1000+ $0.1706

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons