
* Images are for reference only
CTDR2F-2R2M
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTDR2F-2R2M
- JLCPCB Part #
- C7116603
- Package
- Plugin,D=22mm
- Description
- 11.4A 2.2uH 4mΩ ±20% Plugin,D=22mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2542
250+
$8.0818
500+
$7.8112
1000+
$7.6791
Welcome back, may I help you?