
* Images are for reference only
CTCH855F-180M
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTCH855F-180M
- JLCPCB Part #
- C6491070
- Package
- Plugin,D=7.8mm
- Description
- 100mΩ 18uH 2A ±20% Plugin,D=7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5478
200+
$0.6185
500+
$0.5976
1000+
$0.5879
Welcome back, may I help you?