
* Images are for reference only
CTCH106F-271K
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTCH106F-271K
- JLCPCB Part #
- C6539353
- Package
- Plugin,D=10mm
- Description
- 270uH 690mA 920mΩ ±10% 插件,D=10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7003
200+
$0.6792
500+
$0.6566
1000+
$0.6453
Welcome back, may I help you?