
* Images are for reference only
CMZ5941B BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMZ5941B BK PBFREE
- JLCPCB Part #
- C6535324
- Package
- SMA
- Description
- -65℃~+150℃ 1 Independent 1kΩ 1uA@35.8V 44.65V~49.35V 47V 500mW 67Ω ±5% SMA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6098
200+
$0.2436
500+
$0.2356
800+
$0.2323
Related Products
Welcome back, may I help you?