This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMST2907A TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMST2907A TR PBFREE
JLCPCB Part #
C7230956
Package
SOT-323
Description
-65℃~+150℃ 1.6V 100 10nA 200MHz 275mW 600mA 60V PNP SOT-323 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 54

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1683
200+ $0.0672
500+ $0.0649
1000+ $0.0638

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons