This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMPZ5229B TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMPZ5229B TR PBFREE
JLCPCB Part #
C5599468
Package
SOT-23
Description
-65℃~+150℃ 22Ω 350mW 4.085V~4.515V 4.3V 5uA@1V ±5% SOT-23 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 103

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0872
200+ $0.0349
500+ $0.0336
1000+ $0.0331
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons