
* Images are for reference only
CMPZ5223B TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMPZ5223B TR PBFREE
- JLCPCB Part #
- C5599454
- Package
- SOT-23
- Description
- -65℃~+150℃ 2.565V~2.835V 2.7V 30Ω 350mW 75uA@1V ±5% SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 102
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0879
200+
$0.0350
500+
$0.0339
1000+
$0.0333
Welcome back, may I help you?