
* Images are for reference only
CMPT2907A BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMPT2907A BK PBFREE
- JLCPCB Part #
- C7108669
- Package
- SOT-23
- Description
- -65℃~+150℃ 1.6V 100 10nA 200MHz 600mA 60V PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7273
200+
$0.2906
500+
$0.2810
1000+
$0.2762
Related Products
Welcome back, may I help you?