
* Images are for reference only
CMKT2207 TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMKT2207 TR PBFREE
- JLCPCB Part #
- C17240137
- Package
- SOT-363
- Description
- -65℃~+150℃@(Tj) 1 NPN + 1 PNP 1.6V@500mA,50mA 100@150mA,10V 10nA 300MHz 350mW 600mA 60V 6V NPN+PNP SOT-363 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2013
200+
$0.0803
500+
$0.0776
1000+
$0.0763
Related Products
Welcome back, may I help you?