This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMPT2484 TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMPT2484 TR PBFREE
JLCPCB Part #
C7230174
Package
SOT-23
Description
-65℃~+150℃ 10nA 250 350mV 350mW 60V NPN SOT-23 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 108

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0835
200+ $0.0333
500+ $0.0322
1000+ $0.0317

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons