This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMPT2369 TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMPT2369 TR PBFREE
JLCPCB Part #
C6151054
Package
SOT-23
Description
-65℃~+150℃@(Tj) 15V 250mV 350mW 400nA 40@10mA,1V 500MHz 500mA NPN SOT-23 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 74

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1226
200+ $0.0489
500+ $0.0473
1000+ $0.0465

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons