
CTE528DNF-100067
- Manufacturer
- MFR.Part #
- CTE528DNF-100067
- JLCPCB Part #
- C6538638
- Package
- Plugin,7.6x7.6mm
- Description
- 12.1mm 210nH 7.6mm 7.6mm ±8% 插件,7.6x7.6mm Adjustable Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Central Semicon | |
| Package | Plugin,7.6x7.6mm | |
| Inductance | 210nH | |
| Length | 7.6mm | |
| Tolerance | ±8% | |
| Height | 12.1mm | |
| Width | 7.6mm |

* Images are for reference only
CTE528DNF-100067
Extended- Manufacturer
- MFR.Part #
- CTE528DNF-100067
- JLCPCB Part #
- C6538638
- Package
- Plugin,7.6x7.6mm
- Description
- 12.1mm 210nH 7.6mm 7.6mm ±8% 插件,7.6x7.6mm Adjustable Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CTE528DNF-100067
Extended- Manufacturer
- MFR.Part #
- CTE528DNF-100067
- JLCPCB Part #
- C6538638
- Package
- Plugin,7.6x7.6mm
- Description
- 12.1mm 210nH 7.6mm 7.6mm ±8% 插件,7.6x7.6mm Adjustable Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTE528DNF-100067 Specifications
CTE528DNF-100067 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Central Semicon | |
| Package | Plugin,7.6x7.6mm | |
| Inductance | 210nH | |
| Length | 7.6mm | |
| Tolerance | ±8% | |
| Height | 12.1mm | |
| Width | 7.6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTE528DNF-100067. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTE528DNF-100067 Schematic Symbol & PCB Footprint
The CTE528DNF-100067 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.