This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMPD3003 BK PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMPD3003 BK PBFREE
JLCPCB Part #
C17267013
Package
SOT-23
Description
-65℃~+150℃ 1.1V@200mA 10nA@180V 180V 200mA SOT-23 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1229
200+ $0.0490
500+ $0.0474
1000+ $0.0466

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons