This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMOZ3V3 BK PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMOZ3V3 BK PBFREE
JLCPCB Part #
C5970147
Package
SOD-523
Description
-65℃~+150℃ 1 Independent 2uA@1V 3.14V~3.47V 3.3V 300mW 95Ω ±5% SOD-523 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5748
200+ $0.2296
500+ $0.2216
1000+ $0.2184

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons