
* Images are for reference only
CMOZ18L TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMOZ18L TR PBFREE
- JLCPCB Part #
- C7230150
- Package
- SOD-523
- Description
- -65℃~+150℃ 1 Independent 100Ω 17.1V~18.9V 18V 1uA@16V 250mW ±5% SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2098
200+
$0.0837
500+
$0.0810
1000+
$0.0795
Related Products
Welcome back, may I help you?