This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMOZ13V TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMOZ13V TR PBFREE
JLCPCB Part #
C5621481
Package
SOD-523
Description
-65℃~+150℃ 1 Independent 100nA@8V 12.35V~13.65V 13V 300mW 30Ω ±5% SOD-523 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2444
200+ $0.0976
500+ $0.0944
1000+ $0.0928

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons