This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMLT2907A TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMLT2907A TR PBFREE
JLCPCB Part #
C17239778
Package
SOT-563
Description
-65℃~+150℃ 1.6V@500mA,50mA 100@150mA,10V 10uA 2 PNP 200MHz 350mW 5V 600mA 60V PNP SOT-563 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 54

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1674
200+ $0.0669
500+ $0.0647
1000+ $0.0635

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons