This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMKT2222A TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMKT2222A TR PBFREE
JLCPCB Part #
C17241605
Package
SOT-363
Description
-65℃~+150℃@(Tj) 100@150mA,10V 10nA 1V@500mA,50mA 2 NPN 300MHz 350mW 40V 600mA 6V NPN SOT-363 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 49

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1864
200+ $0.0743
500+ $0.0719
1000+ $0.0708

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons