
* Images are for reference only
CMHZ5253B TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMHZ5253B TR PBFREE
- JLCPCB Part #
- C6535376
- Package
- SOD-123
- Description
- 1 Independent 100nA@19V 23.75V~26.25V 25V 35Ω 500mW 600Ω SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1055
200+
$0.0422
500+
$0.0407
1000+
$0.0401
Related Products
Welcome back, may I help you?