
* Images are for reference only
CMHZ5226B TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMHZ5226B TR PBFREE
- JLCPCB Part #
- C6535370
- Package
- SOD-123
- Description
- 1 Independent 1.6kΩ 25uA@1V 28Ω 3.135V~3.465V 3.3V 500mW SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1038
200+
$0.0415
500+
$0.0401
1000+
$0.0394
Related Products
Welcome back, may I help you?