
* Images are for reference only
CMHZ5225B TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMHZ5225B TR PBFREE
- JLCPCB Part #
- C5574626
- Package
- SOD-123
- Description
- 1 Independent 1.6kΩ 2.85V~3.15V 30Ω 3V 500mW 50uA@1V ±5% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1087
200+
$0.0435
500+
$0.0420
1000+
$0.0412
Related Products
Welcome back, may I help you?