This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMHZ5223B TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMHZ5223B TR PBFREE
JLCPCB Part #
C5598981
Package
SOD-123
Description
1 Independent 1.3kΩ 2.565V~2.835V 2.7V 30Ω 500mW 75uA@1V ±5% SOD-123 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 78

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1149
200+ $0.0458
500+ $0.0444
1000+ $0.0436
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons