This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMHZ4691 TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMHZ4691 TR PBFREE
JLCPCB Part #
C7108544
Package
SOD-123
Description
-65℃~+150℃ 1 Independent 10uA@5V 5.89V~6.51V 500mW 6.2V ±5% SOD-123 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 59

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1529
200+ $0.0611
500+ $0.0590
1000+ $0.0580
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons