
* Images are for reference only
CMHZ4697 TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMHZ4697 TR PBFREE
- JLCPCB Part #
- C7230137
- Package
- SOD-123
- Description
- -65℃~+150℃ 1 Independent 10V 1uA@7.6V 500mW 9.5V~10.5V ±5% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1524
200+
$0.0609
500+
$0.0588
1000+
$0.0578
Related Products
Welcome back, may I help you?