
* Images are for reference only
CMHD3595 TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMHD3595 TR PBFREE
- JLCPCB Part #
- C17244250
- Package
- SOD-123
- Description
- -65℃~+150℃ 150V 150mA 1V@200mA 1nA@125V 3us 400mW SOD-123 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3012
200+
$0.1201
500+
$0.1161
1000+
$0.1142
Related Products
Welcome back, may I help you?