
* Images are for reference only
2N4923 PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 2N4923 PBFREE
- JLCPCB Part #
- C6077671
- Package
- TO-126
- Description
- 1A 30W 3MHz 80V NPN TO-126 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6757
200+
$1.4668
500+
$1.4185
1000+
$1.3943
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products