
* Images are for reference only
CMDZ24V BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMDZ24V BK PBFREE
- JLCPCB Part #
- C7230098
- Package
- SOD-323
- Description
- -65℃~+175℃ 1 Independent 22.8V~25.2V 24V 250mW 50nA@16.8V 70Ω ±5% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1816
1000+
$0.0726
2500+
$0.0702
5000+
$0.0689
Related Products
Welcome back, may I help you?