
* Images are for reference only
CMDZ10V TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMDZ10V TR PBFREE
- JLCPCB Part #
- C5970032
- Package
- SOD-323
- Description
- -65℃~+175℃ 1 Independent 10V 200nA@7V 20Ω 250mW 9.5V~10.5V ±5% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1153
1000+
$0.0460
2500+
$0.0445
5000+
$0.0437
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?