This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CLL5243B TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CLL5243B TR PBFREE
JLCPCB Part #
C7229417
Package
SOD-80
Description
-65℃~+200℃ 1 Independent 12.35V~13.65V 13V 13Ω 500mW 500nA@9.9V 600Ω ±5% SOD-80 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 130

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0689
200+ $0.0275
500+ $0.0267
1000+ $0.0262

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons