This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CLL5233B BK TIN/LEAD

Extended
Manufacturer
Central Semicon
MFR.Part #
CLL5233B BK TIN/LEAD
JLCPCB Part #
C6143038
Package
SOD-80
Description
-65℃~+200℃ 1 Independent 1.6kΩ 5.7V~6.3V 500mW 5uA@3.5V 6V 7Ω ±5% SOD-80 Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 144

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0625
200+ $0.0249
500+ $0.0241
1000+ $0.0237

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons