
* Images are for reference only
CLL5232D BK TIN/LEAD
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CLL5232D BK TIN/LEAD
- JLCPCB Part #
- C7229411
- Package
- SOD-80
- Description
- -65℃~+200℃ 1 Independent 11Ω 5.6V 500mW 5uA@3V ±1% SOD-80 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1153
200+
$0.0460
500+
$0.0445
1000+
$0.0437
Related Products
Welcome back, may I help you?