This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CFSH01-30L TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CFSH01-30L TR PBFREE
JLCPCB Part #
C5595581
Package
SOD-882
Description
-65℃~+125℃ 1 Independent 100mA 30V 370mV@10mA 500mA 7uA@10V SOD-882 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 48

Full Reel: 8000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1880
200+ $0.0751
500+ $0.0725
1000+ $0.0714

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons