
* Images are for reference only
CBR1-L100M
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CBR1-L100M
- JLCPCB Part #
- C5611375
- Package
- SIP-4
- Description
- -65℃~+150℃ 1.5A 10uA 1V@1.0A 1kV 50A Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8112
210+
$0.7235
490+
$0.6994
1015+
$0.6881
Welcome back, may I help you?