This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CAK3-380C PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CAK3-380C PBFREE
JLCPCB Part #
C6528035
Package
Plugin,P=25mm
Description
20uA 380V 3kA@8/20us 401V 520V Bidirectional IEC 61000-4-2 TVS 插件,P=25mm ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.4839
150+ $8.5730
450+ $8.2854
1050+ $8.1440

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons