
* Images are for reference only
1N4729A TR TIN/LEAD
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1N4729A TR TIN/LEAD
- JLCPCB Part #
- C5485353
- Package
- DO-41
- Description
- -65℃~+200℃ 1 Independent 100uA@1V 10Ω 1W 3.42V~3.78V 3.6V 400Ω ±5% DO-41 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0912
200+
$0.0364
500+
$0.0352
1000+
$0.0346
Related Products