This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3SMC9.0A TR13 PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
3SMC9.0A TR13 PBFREE
JLCPCB Part #
C6414851
Package
SMC
Description
-65℃~+150℃ 10V 10uA 15.4V 194.8A@10/1000us 9V TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9568
200+ $0.3818
500+ $0.3689
1000+ $0.3625
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons