This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3SMC6.0A TR13 PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
3SMC6.0A TR13 PBFREE
JLCPCB Part #
C5519717
Package
SMC
Description
-65℃~+150℃ 10.3V 1mA 291.3A@10/1000us 6.67V 6V TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6381
200+ $1.0533
500+ $1.0179
1000+ $1.0002
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons