
* Images are for reference only
2N6109 PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 2N6109 PBFREE
- JLCPCB Part #
- C7174790
- Package
- TO-220-3
- Description
- -65℃~+150℃ 1mA 40W 50V 7A PNP TO-220-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9456
200+
$0.3786
500+
$0.3657
1000+
$0.3592
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?