
* Images are for reference only
2N5322 PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 2N5322 PBFREE
- JLCPCB Part #
- C6379738
- Package
- TO-39
- Description
- -65℃~+200℃@(Tj) 10W 2A 30@500mA,4V 500nA 50MHz 700mV@50mA,500mA 75V PNP TO-39 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4642
200+
$0.5844
500+
$0.5651
1000+
$0.5555
Welcome back, may I help you?