
* Images are for reference only
2N3819
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 2N3819
- JLCPCB Part #
- C17276784
- Package
- TO-92
- Description
- -65℃~+150℃ 1 N-channel 20mA 25V 360mW 8V 8pF N-Channel TO-92 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7082
200+
$0.6823
500+
$0.6599
1000+
$0.6486
Related Products
Welcome back, may I help you?