This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N3019 PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
2N3019 PBFREE
JLCPCB Part #
C7175451
Package
TO-39
Description
-65℃~+200℃ 100 100MHz 10nA 1A 500mV 800mW 80V NPN TO-39 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0084
200+ $0.4027
500+ $0.3898
1000+ $0.3834
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons